Wire And Cable, 40 Conductor(s), 20AWG, 500V, Flexible Cord And Fixture Wire,
Helukabel 16020 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Insulator Material | PVC |
| Resistance | 0.25 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.