Sign in to ask questions about the Helukabel 16346 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Helukabel 16346 technical specifications.
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 4 |
| Shielding | Shielded |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Helukabel 16346 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.