Wire And Cable, 5 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire
Helukabel 29482 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.