Sign in to ask questions about the Helukabel 40180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Helukabel 40180 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Height | 2.1mm |
| Insulation Material | PVC |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Helukabel 40180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.