Temperature Sensor Development Tools OM1682A demoboard
Sign in to ask questions about the Hendon Semiconductors HM169-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hendon Semiconductors HM169-06 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors HM169-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.