Buffers & Line Drivers 2.7-5.5V 4.3mA 90ns 400-1000kHz
Sign in to ask questions about the Hendon Semiconductors IES5501T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hendon Semiconductors IES5501T technical specifications.
| Package/Case | SO |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Supply Current | 4.3mA |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors IES5501T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.