Buffers & Line Drivers 2.7-5.5V Simple 2 Wire Buffer
Hendon Semiconductors IES5505TR technical specifications.
| Package/Case | SO |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Supply Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.