Sign in to ask questions about the Hendon Semiconductors IES5528T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hendon Semiconductors IES5528T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors IES5528T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.