Gate Drivers 50mA Triac Relay Protector
Sign in to ask questions about the Hendon Semiconductors IES5541ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hendon Semiconductors IES5541ATR technical specifications.
| Package/Case | SO |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 140uA |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors IES5541ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.