Board Mount Temperature Sensors 10mA Triac Temp. controller
Sign in to ask questions about the Hendon Semiconductors OM1654AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hendon Semiconductors OM1654AT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage (DC) | 7.6V |
| Min Supply Voltage (DC) | 5.9V |
| Operating Supply Current | 80uA |
| Output Type | Frequency |
| Packaging | Rail/Tube |
| Series | OM1654A |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors OM1654AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.