Hengstler 0.633.831 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel |
| Power Consumption | 30mW |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.633.831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.