Hengstler HOZ-03462/23-001316-330/077.01 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO|3PST-NC |
| Max Current Rating | 10A |
| Termination Style | Solder Pin |
| DC Coil Voltage | 24V |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 230/240V |
| Coil Resistance | 480Ohm |
| Max Power Rating | 2kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hengstler HOZ-03462/23-001316-330/077.01 to view detailed technical specifications.
No datasheet is available for this part.