
ACTIVATOR, 7455, 150ML, AEROSOL; Adhesive Type:Activator / Hardener; Dispensing Method:Can; Adhesive Colour:Transparent; Weight:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Volume:150ml; Adhesive Applications:Bonding, Electronics
Henkel 0904022 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 7455 |
| RoHS | Compliant |
Download the complete datasheet for Henkel 0904022 to view detailed technical specifications.
No datasheet is available for this part.
