Henkel 1290539 technical specifications.
| Package/Case | Epoxy |
| Color | White |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 50g |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 1290539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.