Henkel 1335840 technical specifications.
| Color | Blue |
| Max Operating Temperature | 150°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | LOCTITE 243 |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 1335840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
