Henkel 135463 technical specifications.
| Type | Alkoxyethyl Cyanoacrylate |
| Color | Colorless to Straw |
| Form | Liquid |
| Cage Code | D8908 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel 135463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.