
LOCTITE 567 THREAD SEALANT known as LOCTITE® 567" PST® PIPE SEALAN
Henkel 135491 technical specifications.
| Package/Case | 200 |
| Color | White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Henkel 135491 to view detailed technical specifications.
No datasheet is available for this part.
