LOCTITE ECCOBOND E 1216M is a one-component, heat-curable epoxy adhesive designed for high-performance bonding and encapsulation. It is frequently used for surface mount devices and semiconductor applications requiring high reliability, excellent chemical resistance, and strong adhesion to various substrates including FR-4 and ceramic.
Henkel 1401362 technical specifications.
| Technology | Epoxy |
| Number of Components | 1-part |
| Cure Type | Heat Cure |
| Color | Black |
| Viscosity | 35000mPa.s |
| Storage Temperature | -40 to -18°C |
| Glass Transition Temperature (Tg) | 150°C |
| RoHS | Compliant |
Download the complete datasheet for Henkel 1401362 to view detailed technical specifications.
No datasheet is available for this part.