
Hysol 3430 24 ml Transparent Dual Cartridge Epoxy Adhesive for Glass
Henkel 142517 technical specifications.
| Package/Case | Epoxy |
| Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Henkel 142517 to view detailed technical specifications.
No datasheet is available for this part.