
LOCTITE 195678 Adhesive, Surface Sensitive, Cyanoacrylate, Tube, Transparent, 20 g, LOCTITE 454
Henkel 195678 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 195678 to view detailed technical specifications.
No datasheet is available for this part.
