Thrml Mgmt Access Thermal Insulator White 2.01°C/W 3.5W/m.K 10Xe13Ohm.cm
Henkel 2015-20 technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 4 |
| Volume Resistivity | 10Xe13Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.