
ADHESIVE, ETHYL CYANOACRYLATE, SYRINGE, 10G; Adhesive Type:Cyanoacrylate; Adhesive Colour:Transparent; Product Range:-; Dispensing Method:Syringe; Volume:-; Weight:10g; Adhesive Applications:Bonding, General Purpose; Pack Quantity:1 ;RoHS Compliant: Yes
Henkel 21925 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 21925 to view detailed technical specifications.
No datasheet is available for this part.