
Threadlocker 222MS, 10mL Bottle, Purple 222(TM) Threadlocker
Henkel 22221 technical specifications.
| Color | Violet |
| Material | Metal |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Henkel 22221 to view detailed technical specifications.
No datasheet is available for this part.
