
LOCTITE 230054 Adhesive, Structural, Methacrylate Ester, Bottle, Yellow, 50 ml
Henkel 230054 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 100°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Henkel 230054 to view detailed technical specifications.
No datasheet is available for this part.
