
Henkel 230213 technical specifications.
| Package/Case | 460 |
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 460 |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 230213 to view detailed technical specifications.
No datasheet is available for this part.