
ADHESIVE, LOCTITE, 401, 3G; Adhesive Type:-; Dispensing Method:Bottle; Adhesive Colour:Transparent; Weight:3g; Product Range:-; SVHC:No SVHC (17-Dec-2015); Volume:-; Adhesive Applications:Bonding, General Purpose
Henkel 230925 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 401 |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 230925 to view detailed technical specifications.
No datasheet is available for this part.