LOCTITE ECCOBOND E 3503-1 is a liquid epoxy adhesive designed for bonding to various substrates including plastics and metals. It is specifically formulated to be cured at low temperatures, making it suitable for temperature-sensitive electronic components. The material offers high reliability and good adhesion strength in electronic assembly applications.
Henkel 235132 technical specifications.
| Chemistry | Epoxy |
| Cure Type | Heat Cure |
| Cure Temperature | 80°C |
| Viscosity | 35000mPa.s |
| Specific Gravity | 1.25g/cm³ |
| Hardness | 85Shore D |
| Glass Transition Temperature (Tg) | 100°C |
| RoHS | Compliant |
Download the complete datasheet for Henkel 235132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.