Henkel 24333 technical specifications.
| Color | Blue |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | LOCTITE 243 |
| RoHS | Compliant |
Download the complete datasheet for Henkel 24333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.