
Threadlocker, Low Strength Purple 900cP to 1500cP 10mL
Henkel 267358 technical specifications.
| Color | Violet |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | 222 |
| RoHS | Compliant |
Download the complete datasheet for Henkel 267358 to view detailed technical specifications.
No datasheet is available for this part.
