
LOCTITE 267423 Adhesive, UV, Methacrylate Ester, Bottle, Amber, 50 ml, LOCTITE 350
Henkel 267423 technical specifications.
| Color | Orange, Clear |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Henkel 267423 to view detailed technical specifications.
No datasheet is available for this part.