
ADHESIVE, LOCTITE, 454, 5G; Adhesive Type:Cyanoacrylate; Dispensing Method:Tube; Adhesive Colour:Transparent; Weight:5g; Product Range:-; SVHC:No SVHC (17-Dec-2015); Volume:-; Adhesive Applications:Bonding, General Purpose; Weight Min:5g
Henkel 303266 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | 454 |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 303266 to view detailed technical specifications.
No datasheet is available for this part.
