
Medium-viscosity modified acrylic ester adhesive for structural bonding of glass, metal, ceramic, and plastic substrates. It is a clear light amber one-component liquid that cures anaerobically at room temperature when used with LOCTITE SF 7649 activator. Typical use includes bonding rear-view mirrors to glass, and the product compensates for different thermal expansion between bonded parts. The technical data sheet lists 1,500 to 4,000 mPa·s viscosity at 25 °C, specific gravity of 1.1, fixture time of about 1 minute, and temperature resistance up to 120 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Henkel 31930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Technology | Acrylic |
| Chemical Type | Modified acrylic ester |
| Appearance (Uncured) | Clear light amber liquid |
| Components | One component |
| Cure Type | Anaerobic with activator |
| Cure Benefit | Room temperature cure |
| Specific Gravity @ 25 °C | 1.1 |
| Viscosity @ 25 °C | 1,500 to 4,000mPa·s |
| Recommended Bond Gap | 0.1mm |
| Maximum Bond Gap | 0.5mm |
| Fixture Time | 1.0min |
| Temperature Resistance | up to 120°C |
| Coefficient of Thermal Expansion | 100×10^-6K^-1 |
| Thermal Conductivity | 0.1W/(m·K) |
| Specific Heat | 0.3kJ/(kg·K) |
| Lap Shear Strength after 1 h at 22 °C | ≥10.3N/mm² |
| Lap Shear Strength after 24 h at 22 °C, 0.25 mm gap | ≥4.5N/mm² |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 31930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.