Checking distributor stock and pricing after the page loads.
Henkel 3223-07FR-51 technical specifications.
| Type | Thermal Insulator |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.