Henkel 3223-07FR-80 technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Henkel 3223-07FR-80 to view detailed technical specifications.
No datasheet is available for this part.