Sign in to ask questions about the Henkel 3479 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Henkel 3479 technical specifications.
| Color | Grey |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Henkel 3479 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.