
SEALANT, COPPER, 20G; Sealant Type:Naphthenic; Sealant Applications:Thread Locking; Sealant Color:Copper; Product Range:LOCTITE C5-A; Dispensing Method:-; Volume:-; Weight:20g; Colour:Copper ;RoHS Compliant: Yes
Henkel 37229 technical specifications.
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuickStix C5 A |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 37229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.