SEALANT, SILVER, 20G; Sealant Type:Naphthenic; Sealant Applications:Thread Locking; Sealant Color:Silver; Product Range:-; Dispensing Method:-; Volume:-; Weight:20g; Colour:Silver ;RoHS Compliant: Yes
Sign in to ask questions about the Henkel 37230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Henkel 37230 technical specifications.
| Color | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QuickStix |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 37230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.