
Hysol 9461 50 ml Grey Dual Cartridge Epoxy Adhesive for Metal, Plastic
Henkel 451231 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Henkel 451231 to view detailed technical specifications.
No datasheet is available for this part.
