
ADHESIVE, CYANOACRYLATE, BOTTLE, 4FL.OZ.(US); Adhesive Type:Cyanoacrylate; Adhesive Colour:Transparent; Product Range:-; Dispensing Method:Bottle; Volume:4fl.oz (US); Weight:-; Adhesive Applications:Bonding, General Purpose ;RoHS Compliant: Yes
Sign in to ask questions about the Henkel 46548 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Henkel 46548 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Henkel 46548 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
