
ADHESIVE, CYANOACRYLATE, BOTTLE, 0.33FL.OZ.(US); Adhesive Type:Cyanoacrylate; Adhesive Colour:Transparent; Product Range:-; Dispensing Method:Bottle; Volume:0.33fl.oz (US); Weight:-; Adhesive Applications:Bonding, General Purpose ;RoHS Compliant: Yes
Henkel 46551 technical specifications.
| Package/Case | 404 |
| Color | Clear |
| Height | 1inch |
| Length | 3.25inch |
| Weight | 0.04lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Henkel 46551 to view detailed technical specifications.
No datasheet is available for this part.