LOCTITE LOCTITE LB 8040 FREEZE Oil Lubricant 400 ml aerosol
Checking distributor stock and pricing after the page loads.
Henkel 639270 technical specifications.
| Package Size | 400 ml |
| Trade Name | LOCTITE LB 8040 FREEZE |
| Lubricant Type | Oil |
| Application | Cylindrical Parts, Threaded Parts |
| Package Type | Aerosol |
| RoHS | Compliant |