Sign in to ask questions about the Henkel 692431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Henkel 692431 technical specifications.
| Outside Diameter | 0.71mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 0.71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Henkel 692431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
