Thrml Mgmt Access Thermal Insulator Gray 10Xe11Ohm.cm
Checking distributor stock and pricing after the page loads.
Henkel 7403-09FR-88 technical specifications.
| Type | Thermal Insulator |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 10Xe11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.