
LOCTITE Super Glue Liquid Super Glue Tube, Liquid, 3 g
Henkel 853188 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Henkel 853188 to view detailed technical specifications.
No datasheet is available for this part.
