
Hysol 9466 50 ml White Epoxy Resin Adhesive for Various Materials
Henkel 9466 technical specifications.
| Package/Case | Epoxy |
| Color | White |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Henkel 9466 to view detailed technical specifications.
No datasheet is available for this part.