Henkel 9514 technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Henkel 9514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
