Fixmaster(R) Metal Magic Steel(TM), 4 oz. Net Wt. Stick RoHS Compliant: Yes
Henkel 98853 technical specifications.
| Package/Case | Metal |
| Height | 1.25inch |
| Length | 8.25inch |
| Weight | 0.29lb |
| Width | 1.25inch |
| RoHS | Compliant |
No datasheet is available for this part.