Sign in to ask questions about the Henkel D6X39B18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Henkel D6X39B18 technical specifications.
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | No |
| Weight | 500g |
| Wire/Cable Diameter | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel D6X39B18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.