
LOCTITE EA 9394 AERO (8040-01-288-5856, 8040012885856) is a two-part structural paste adhesive, which cures at room temperature and possesses excellent strength to 350°F/177°C and higher. Its thixotropic nature and excellent high temperature compressive strength also make it ideal for potting, filling and liquid shim applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Henkel EA 9394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cure Temp | 350° F / 176° C |
| Color | Gray |
| Applications | Structural bonding |
| Cure type | Dual cure |
| Key characteristics | Thixotropic |
| Number of components | 2 part |
| Physical form | Paste |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Henkel EA 9394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.