Thrml Mgmt Access Thermal Gap Filler Yellow 1.8W/m.K
Henkel GF1500-00-60-50cc-NA technical specifications.
| Type | Thermal Gap Filler |
| Density | 2.7g/cm3 |
| Dielectric Constant | 6.4 |
| Viscosity | 250000cP |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.